SM111K10L | ||
---|---|---|
DigiKey Part Number | SM111K10L-ND | |
Manufacturer | ||
Manufacturer Product Number | SM111K10L | |
Description | MONOCRYST SOLAR CELL 245MW 6.91V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 245 mW 6.91 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 245 mW | |
Current @ Pmpp | 43.9 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 46.7 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.82000 | ¥79.82 |
10 | ¥67.62700 | ¥676.27 |
50 | ¥60.15920 | ¥3,007.96 |
100 | ¥57.40760 | ¥5,740.76 |
250 | ¥53.86868 | ¥13,467.17 |
500 | ¥51.11614 | ¥25,558.07 |