SM141K10LV | ||
---|---|---|
DigiKey Part Number | SM141K10LV-ND | |
Manufacturer | ||
Manufacturer Product Number | SM141K10LV | |
Description | MONOCRYST SOLAR CELL 307MW 6.91V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 307 mW 6.91 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 307 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.417" W x 0.071" H (45.00mm x 36.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.82000 | ¥79.82 |
25 | ¥63.30600 | ¥1,582.65 |
50 | ¥60.15920 | ¥3,007.96 |
100 | ¥57.40760 | ¥5,740.76 |
250 | ¥53.86868 | ¥13,467.17 |
500 | ¥51.11614 | ¥25,558.07 |