SM261K10TF | ||
---|---|---|
DigiKey Part Number | 2994-SM261K10TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM261K10TF | |
Description | SOLAR CELL G3 THIN 6.91V 570.8MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 571 mW 6.91 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 571 mW | |
Current @ Pmpp | 102 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 109 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.520" L x 1.772" W x 0.059" H (64.00mm x 45.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.42000 | ¥137.42 |
60 | ¥103.60150 | ¥6,216.09 |
120 | ¥99.28558 | ¥11,914.27 |