
A02SR02SR30K254B | |
|---|---|
DigiKey Part Number | 455-3624-ND |
Manufacturer | |
Manufacturer Product Number | A02SR02SR30K254B |
Description | JUMPER 02SR-3S -02SR-3S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.17000 | ¥11.17 |
| 10 | ¥9.45400 | ¥94.54 |
| 25 | ¥8.85560 | ¥221.39 |
| 50 | ¥8.43260 | ¥421.63 |
| 100 | ¥8.03020 | ¥803.02 |
| 250 | ¥7.52680 | ¥1,881.70 |
| 500 | ¥7.16732 | ¥3,583.66 |
| 1,000 | ¥6.82507 | ¥6,825.07 |
| 3,000 | ¥6.31617 | ¥18,948.51 |











