
MS477-10S | |
|---|---|
DigiKey Part Number | 2333-MS477-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS477-10S |
Description | RF SHIELD 0.717"X1.878" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.717" (18.20mm) X 1.878" (47.70mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS477-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.878" (47.70mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥12.13100 | ¥121.31 |
| 40 | ¥9.43125 | ¥377.25 |
| 80 | ¥8.39863 | ¥671.89 |
| 240 | ¥7.09588 | ¥1,703.01 |
| 440 | ¥6.51877 | ¥2,868.26 |
| 960 | ¥5.89629 | ¥5,660.44 |
| 2,400 | ¥5.30730 | ¥12,737.52 |
| 4,920 | ¥5.06504 | ¥24,920.00 |










