3-2199250-2 | ||
---|---|---|
DigiKey Part Number | A120850TR-ND - Tape & Reel (TR) A120850CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-2199250-2 | |
Description | 2.9H SPRNG FINGER TYPE C SMT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3-2199250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.136" (3.45mm) | |
Height | 0.114" (2.90mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scalable Spring Finger |
PCN Assembly/Origin | Outsource assembly lines 29/NOV/2023 |
HTML Datasheet | |
EDA Models | 3-2199250-2 Models |
Product Drawings | 2199250 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
10 | ¥1.57400 | ¥15.74 |
25 | ¥1.56880 | ¥39.22 |
50 | ¥1.55040 | ¥77.52 |
100 | ¥1.43180 | ¥143.18 |
250 | ¥1.17708 | ¥294.27 |
500 | ¥1.15132 | ¥575.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15129 | ¥5,756.45 |
Attribute | Description |
---|---|
Other Names | -3-2199250-2-SI A120850CT 2266-3-2199250-2 A120850TR |
Standard Package | 5,000 |