
P6KE180CA | |
|---|---|
DigiKey Part Number | 4878-P6KE180CACT-ND - Cut Tape (CT) 4878-P6KE180CATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE180CA |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.26600 | ¥32.66 |
| 100 | ¥2.28570 | ¥228.57 |
| 500 | ¥2.00170 | ¥1,000.85 |
| 1,000 | ¥1.86394 | ¥1,863.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.33717 | ¥5,348.68 |
| 8,000 | ¥0.67810 | ¥5,424.80 |
| 12,000 | ¥0.65329 | ¥7,839.48 |
| 20,000 | ¥0.60781 | ¥12,156.20 |
| 28,000 | ¥0.59333 | ¥16,613.24 |










