
MS381-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS381-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS381-10F-NS |
Description | 38.1X25.3X3MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.996" (25.30mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS381-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 0.996" (25.30mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.40500 | ¥144.05 |
| 42 | ¥12.57357 | ¥528.09 |
| 126 | ¥11.59167 | ¥1,460.55 |
| 252 | ¥11.11159 | ¥2,800.12 |
| 504 | ¥10.71599 | ¥5,400.86 |
| 1,008 | ¥10.39063 | ¥10,473.76 |
| 2,520 | ¥10.04709 | ¥25,318.67 |
| 5,040 | ¥9.84005 | ¥49,593.85 |








