T520B157M006ATE025 | |
---|---|
DigiKey Part Number | 399-5753-2-ND - Tape & Reel (TR) 399-5753-1-ND - Cut Tape (CT) 399-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.63800 | ¥96.38 |
50 | ¥8.79540 | ¥439.77 |
100 | ¥7.20530 | ¥720.53 |
500 | ¥5.75098 | ¥2,875.49 |
1,000 | ¥5.07436 | ¥5,074.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.73606 | ¥9,472.12 |
4,000 | ¥4.56692 | ¥18,267.68 |
10,000 | ¥4.39778 | ¥43,977.80 |
14,000 | ¥4.31321 | ¥60,384.94 |