
MS345-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS345-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS345-20C-NS |
Description | 35.1 X 22.1 X 2.8MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.870" (22.10mm) X 1.382" (35.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS345-20C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.382" (35.10mm) | |
Width - Overall | 0.870" (22.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥17.92800 | ¥179.28 |
| 50 | ¥13.64120 | ¥682.06 |
| 100 | ¥12.27270 | ¥1,227.27 |
| 250 | ¥10.79792 | ¥2,699.48 |
| 450 | ¥10.01836 | ¥4,508.26 |
| 950 | ¥9.18232 | ¥8,723.20 |
| 2,400 | ¥8.57956 | ¥20,590.94 |






