
MS192-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS192-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS192-10C-NS |
Description | RF SHIELD 0.602X0.772" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.602" (15.30mm) X 0.772" (19.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.772" (19.60mm) | |
Width - Overall | 0.602" (15.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.18700 | ¥91.87 |
| 25 | ¥8.34240 | ¥208.56 |
| 104 | ¥7.38769 | ¥768.32 |
| 312 | ¥6.87212 | ¥2,144.10 |
| 520 | ¥6.68171 | ¥3,474.49 |
| 1,040 | ¥6.46330 | ¥6,721.83 |
| 2,600 | ¥6.23262 | ¥16,204.81 |
| 5,096 | ¥6.09733 | ¥31,071.99 |




