
MS102-10S | |
|---|---|
DigiKey Part Number | 2333-MS102-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS102-10S |
Description | RF SHIELD 0.236"X0.402" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.236" (6.00mm) X 0.402" (10.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS102-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.402" (10.20mm) | |
Width - Overall | 0.236" (6.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥10.07200 | ¥100.72 |
| 25 | ¥8.46800 | ¥211.70 |
| 144 | ¥6.27333 | ¥903.36 |
| 288 | ¥5.64219 | ¥1,624.95 |
| 576 | ¥5.11342 | ¥2,945.33 |
| 1,008 | ¥4.74968 | ¥4,787.68 |
| 2,448 | ¥4.26992 | ¥10,452.76 |
| 5,040 | ¥3.95227 | ¥19,919.44 |










