
869-191 | |
|---|---|
DigiKey Part Number | 2946-869-191-ND |
Manufacturer | |
Manufacturer Product Number | 869-191 |
Description | TERM BLK 22POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Gray Middle 57.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 22 | |
Number of Levels | 1 | |
Terminal - Width | 57.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.315" (33.40mm) | |
Height (Max) | 1.087" (27.61mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.51000 | ¥290.51 |










