1060-0135-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-0135-02

DigiKey Part Number
4414-1060-0135-02-ND
Manufacturer
Manufacturer Product Number
1060-0135-02
Description
D-SUB BACKSHELL, 15-WAY, FULL ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1060-0135-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.81000¥76.81
10¥65.25600¥652.56
25¥61.17000¥1,529.25
50¥58.24840¥2,912.42
100¥55.46700¥5,546.70
250¥51.99560¥12,998.90
500¥49.51566¥24,757.83
1,000¥47.15480¥47,154.80
Manufacturers Standard Package