AST0540MW-03TRQ | ||
---|---|---|
DigiKey Part Number | 458-AST0540MW-03TRQTR-ND - Tape & Reel (TR) 458-AST0540MW-03TRQCT-ND - Cut Tape (CT) 458-AST0540MW-03TRQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AST0540MW-03TRQ | |
Description | BUZZER MAGNETIC 3V 5X5MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AST0540MW-03TRQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥16.38800 | ¥163.88 |
25 | ¥15.14040 | ¥378.51 |
50 | ¥14.23100 | ¥711.55 |
100 | ¥13.35460 | ¥1,335.46 |
250 | ¥12.43712 | ¥3,109.28 |
500 | ¥11.45160 | ¥5,725.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.15062 | ¥11,150.62 |