MRF426 | ||
---|---|---|
DigiKey Part Number | 1465-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF426 | |
Description | TRANS RF NPN 35V 3A 211-07 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 35V 3A 25W Chassis Mount 211-07, STYLE 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 35V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 25dB | |
Power - Max | 25W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 3A | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 211-07 | |
Supplier Device Package | 211-07, STYLE 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥358.05750 | ¥21,483.45 |