BFR340L3E6327XTMA1 | |
---|---|
DigiKey Part Number | BFR340L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR340L3E6327XTMA1CT-ND - Cut Tape (CT) BFR340L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR340L3E6327XTMA1 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 10mA 14GHz 60mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1.15dB @ 1.8GHz | |
Gain | 17.5dB | |
Power - Max | 60mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 5mA, 3V | |
Current - Collector (Ic) (Max) | 10mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥1.94230 | ¥194.23 |
250 | ¥1.76008 | ¥440.02 |
500 | ¥1.45666 | ¥728.33 |
1,000 | ¥1.09250 | ¥1,092.50 |
2,500 | ¥1.00144 | ¥2,503.60 |
5,000 | ¥0.94074 | ¥4,703.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.88005 | ¥13,200.75 |
30,000 | ¥0.80722 | ¥24,216.60 |
75,000 | ¥0.77687 | ¥58,265.25 |
105,000 | ¥0.75116 | ¥78,871.80 |