BFP405FH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BFP405FH6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP405FH6327XTSA1CT-ND - Cut Tape (CT) 448-BFP405FH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP405FH6327XTSA1 | |
Description | TRANS RF NPN 4.5V 25MA TSFP-4 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 4.5V 25mA 25GHz 75mW Surface Mount 4-TSFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 22.5dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 4V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.95200 | ¥73.80 |
100 | ¥2.36100 | ¥236.10 |
250 | ¥2.19256 | ¥548.14 |
500 | ¥1.85514 | ¥927.57 |
1,000 | ¥1.43352 | ¥1,433.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30701 | ¥3,921.03 |
6,000 | ¥1.22270 | ¥7,336.20 |
15,000 | ¥1.13837 | ¥17,075.55 |
30,000 | ¥1.07935 | ¥32,380.50 |
75,000 | ¥1.05405 | ¥79,053.75 |