Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,959 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.34031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5.5GHz | 3dB @ 1.8GHz | 7dB | 1W | 70 @ 70mA, 8V | 120mA | 150°C (TJ) | Surface Mount | TO-243AA | PG-SOT89 | ||
2,630 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.30709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.5V | 25GHz | 1.25dB @ 1.8GHz | 22.5dB | 75mW | 60 @ 5mA, 4V | 25mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP |