
BFP193WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP193WH6327XTSA1TR-ND - Tape & Reel (TR) BFP193WH6327XTSA1CT-ND - Cut Tape (CT) BFP193WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP193WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP193WH6327XTSA1 Models |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 13.5dB ~ 20.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVF4009SG4T1G | onsemi | 0 | NSVF4009SG4T1GOSCT-ND | ¥63.00000 | Similar |
| PH1090-350L | MACOM Technology Solutions | 0 | 1465-1194-ND | ¥139,070.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.59600 | ¥15.96 |
| 25 | ¥1.41600 | ¥35.40 |
| 100 | ¥1.21650 | ¥121.65 |
| 250 | ¥1.12040 | ¥280.10 |
| 500 | ¥1.06252 | ¥531.26 |
| 1,000 | ¥1.01489 | ¥1,014.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95609 | ¥2,868.27 |
| 6,000 | ¥0.92729 | ¥5,563.74 |
| 9,000 | ¥0.91286 | ¥8,215.74 |
| 15,000 | ¥0.89689 | ¥13,453.35 |
| 21,000 | ¥0.88755 | ¥18,638.55 |
| 30,000 | ¥0.87857 | ¥26,357.10 |




