
BFG540 | |
|---|---|
DigiKey Part Number | 5272-BFG540TR-ND - Tape & Reel (TR) 5272-BFG540CT-ND - Cut Tape (CT) 5272-BFG540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFG540 |
Description | RF TRANS NPN 15V 9GHZ SOT-143B |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 120mA 9GHz 400mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Category | Gain 16dB |
Manufacturer EVVO | Power - Max 400mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 40mA, 8V |
Part Status Active | Current - Collector (Ic) (Max) 120mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 15V | Mounting Type Surface Mount |
Frequency - Transition 9GHz | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1.9dB ~ 2.1dB @ 900MHz ~ 2GHz | Supplier Device Package SOT-143B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.20000 | ¥22.00 |
| 25 | ¥1.96160 | ¥49.04 |
| 100 | ¥1.69370 | ¥169.37 |
| 250 | ¥1.56632 | ¥391.58 |
| 500 | ¥1.48942 | ¥744.71 |
| 1,000 | ¥1.42616 | ¥1,426.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34801 | ¥4,044.03 |
| 6,000 | ¥1.30976 | ¥7,858.56 |
| 9,000 | ¥1.29061 | ¥11,615.49 |
| 15,000 | ¥1.26938 | ¥19,040.70 |
| 21,000 | ¥1.25699 | ¥26,396.79 |
| 30,000 | ¥1.24506 | ¥37,351.80 |








