BFP181E7764HTSA1 | ||
---|---|---|
DigiKey Part Number | BFP181E7764HTSA1TR-ND - Tape & Reel (TR) BFP181E7764HTSA1CT-ND - Cut Tape (CT) BFP181E7764HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP181E7764HTSA1 | |
Description | RF TRANS NPN 12V 8GHZ SOT143-4 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT-143-3D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | |
Gain | 17.5dB ~ 21dB | |
Power - Max | 175mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 70mA, 8V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.32500 | ¥23.25 |
25 | ¥2.09440 | ¥52.36 |
100 | ¥1.44790 | ¥144.79 |
250 | ¥1.21916 | ¥304.79 |
500 | ¥0.99054 | ¥495.27 |
1,000 | ¥0.76201 | ¥762.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68581 | ¥2,057.43 |
6,000 | ¥0.64769 | ¥3,886.14 |
15,000 | ¥0.59055 | ¥8,858.25 |
30,000 | ¥0.55244 | ¥16,573.20 |
75,000 | ¥0.49530 | ¥37,147.50 |
150,000 | ¥0.47625 | ¥71,437.50 |