RF Transistor NPN 55V 20A 150W Chassis Mount 211-11, Style 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF428

DigiKey Part Number
1465-1187-ND
Manufacturer
Manufacturer Product Number
MRF428
Description
RF TRANS NPN 55V 211-11
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 55V 20A 150W Chassis Mount 211-11, Style 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150W
Manufacturer
MACOM Technology Solutions
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 5V
Packaging
Tray
Current - Collector (Ic) (Max)
20A
Part Status
Active
Mounting Type
Chassis Mount
Transistor Type
NPN
Package / Case
211-11, Style 2
Voltage - Collector Emitter Breakdown (Max)
55V
Supplier Device Package
211-11, Style 2
Gain
15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,198.09000¥3,198.09
20¥2,688.15800¥53,763.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.