BFP843FH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP843FH6327XTSA1TR-ND - Tape & Reel (TR) BFP843FH6327XTSA1CT-ND - Cut Tape (CT) BFP843FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP843FH6327XTSA1 |
Description | RF TRANS NPN 2.25V TSFP-4-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.25V 55mA 125mW Surface Mount PG-TSFP-4-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.25V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.7dB @ 450MHz ~ 10GHz | |
Gain | 13.5dB ~ 25dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 15mA, 1.8V | |
Current - Collector (Ic) (Max) | 55mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | PG-TSFP-4-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47920 | ¥247.92 |
500 | ¥1.93560 | ¥967.80 |
1,000 | ¥1.57332 | ¥1,573.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40643 | ¥4,219.29 |
6,000 | ¥1.33492 | ¥8,009.52 |
9,000 | ¥1.23957 | ¥11,156.13 |
30,000 | ¥1.21097 | ¥36,329.10 |