MASW-009482-TR3000 | ||
---|---|---|
DigiKey Part Number | 1465-MASW-009482-TR3000TR-ND - Tape & Reel (TR) 1465-MASW-009482-TR3000CT-ND - Cut Tape (CT) 1465-MASW-009482-TR3000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MASW-009482-TR3000 | |
Description | IC RF SWITCH SP3T 4GHZ 12STQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm 12-STQFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 20dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 2.5GHz | |
P1dB | 36dBm | |
IIP3 | 64dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 0V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-STQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09000 | ¥210.90 |
25 | ¥19.89960 | ¥497.49 |
100 | ¥16.95390 | ¥1,695.39 |
250 | ¥15.91956 | ¥3,979.89 |
500 | ¥13.92962 | ¥6,964.81 |
1,000 | ¥11.54169 | ¥11,541.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.74571 | ¥32,237.13 |
6,000 | ¥10.34772 | ¥62,086.32 |