
MASWSS0181TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1389-2-ND - Tape & Reel (TR) 1465-1389-1-ND - Cut Tape (CT) 1465-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0181TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MASWSS0181TR-3000 Models |
Category | Isolation 16dB |
Manufacturer MACOM Technology Solutions | Insertion Loss 0.75dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 3GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case SOT-23-6 |
Circuit SPDT | Supplier Device Package SOT-26 |
Frequency Range 0Hz ~ 3GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥21.37800 | ¥213.78 |
| 25 | ¥19.61000 | ¥490.25 |
| 100 | ¥17.66720 | ¥1,766.72 |
| 250 | ¥16.74012 | ¥4,185.03 |
| 500 | ¥16.70208 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.15347 | ¥45,460.41 |


