MASW-007587-TR3000 | ||
---|---|---|
DigiKey Part Number | 1465-1356-2-ND - Tape & Reel (TR) 1465-1356-1-ND - Cut Tape (CT) 1465-1356-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MASW-007587-TR3000 | |
Description | IC RF SWITCH DPDT 4GHZ 12QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WiMax, WLAN DPDT 4 GHz 50Ohm 12-PQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | 41dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.44900 | ¥734.49 |
25 | ¥70.02920 | ¥1,750.73 |
100 | ¥60.80580 | ¥6,080.58 |
250 | ¥58.07324 | ¥14,518.31 |
500 | ¥52.94914 | ¥26,474.57 |
1,000 | ¥46.11699 | ¥46,116.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥44.40896 | ¥133,226.88 |