IS31FL3208A-QFLS4-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31FL3208A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3208A-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3208A-QFLS4-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3208A-QFLS4-TR | |
Description | IC LED DRVR LINEAR NO 38MA 28QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 18 Output Linear Constant Current No Dimming 38mA 28-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 23kHz | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.87537 | ¥12,188.43 |
5,000 | ¥4.63160 | ¥23,158.00 |
12,500 | ¥4.45748 | ¥55,718.50 |