IS31FL3209-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3209-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3209-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3209-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3209-QFLS4-TR |
Description | IC LED DRVR LIN I2C 76MA 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear I2C Dimming 76mA 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 76mA | |
Frequency | - | |
Dimming | I2C | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71410 | ¥971.41 |
250 | ¥9.12092 | ¥2,280.23 |
500 | ¥7.98080 | ¥3,990.40 |
1,000 | ¥6.61263 | ¥6,612.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15662 | ¥15,391.55 |
5,000 | ¥5.92859 | ¥29,642.95 |
12,500 | ¥5.70057 | ¥71,257.12 |