16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Archer Kontrol
Harwin Archer Kontrol | Digi-Key Daily

M55-6021642R

DigiKey Part Number
952-3852-2-ND - Tape & Reel (TR)
952-3852-1-ND - Cut Tape (CT)
952-3852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-6021642R
Description
CONN RCPT 16POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M55-6021642R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.537" (13.64mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Mated Stacking Heights
15.4mm, 16.9mm, 18.5mm
Style
Board to Board
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
1.2A
Number of Positions Loaded
All
Voltage Rating
100VAC
Pitch - Mating
Applications
Automotive, General Purpose, Industrial
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Rectangular
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Latch Holder
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,035
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥17.50800¥175.08
100¥14.88020¥1,488.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥14.16980¥2,833.96
400¥13.49333¥5,397.33
600¥13.11277¥7,867.66
1,000¥12.64863¥12,648.63
1,400¥12.35206¥17,292.88
2,000¥12.04538¥24,090.76
Manufacturers Standard Package