LXML-PE01-0060 | ||
---|---|---|
DigiKey Part Number | LXML-PE01-0060-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LXML-PE01-0060 | |
Description | LED LUXEON REBEL CYAN 505NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON Rebel Color Cyan 505nm (Typ) 1812 (4532 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 505nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 64lm (60lm ~ 67lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.45953 | ¥21,459.53 |
2,000 | ¥20.57210 | ¥41,144.20 |