LXM2-PL01-0000 | ||
---|---|---|
DigiKey Part Number | 1416-1027-2-ND - Tape & Reel (TR) 1416-1027-1-ND - Cut Tape (CT) 1416-1027-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXM2-PL01-0000 | |
Description | LED LUXEON REBEL AMBER 591NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON Rebel Color Amber 591nm (Typ) 1812 (4532 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 591nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 110lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.49000 | ¥47.49 |
10 | ¥33.56200 | ¥335.62 |
100 | ¥27.49060 | ¥2,749.06 |
500 | ¥23.17514 | ¥11,587.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.25723 | ¥21,257.23 |
2,000 | ¥20.37813 | ¥40,756.26 |