SMF-2432SIC-TR | |
---|---|
DigiKey Part Number | 67-1634-2-ND - Tape & Reel (TR) 67-1634-1-ND - Cut Tape (CT) 67-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF-2432SIC-TR |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84640 | ¥184.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.84604 | ¥923.02 |
1,000 | ¥1.42524 | ¥1,425.24 |
2,500 | ¥1.28787 | ¥3,219.68 |
5,000 | ¥1.20201 | ¥6,010.05 |
12,500 | ¥1.15909 | ¥14,488.62 |
25,000 | ¥1.14191 | ¥28,547.75 |
50,000 | ¥1.09469 | ¥54,734.50 |