ECS-250-10-33B-CKY-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-250-10-33B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-10-33B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-250-10-33B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-33B-CKY-TR3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-33B-CKY-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.71100 | ¥37.11 |
50 | ¥3.33960 | ¥166.98 |
100 | ¥2.96850 | ¥296.85 |
500 | ¥2.81992 | ¥1,409.96 |
1,000 | ¥2.37464 | ¥2,374.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48743 | ¥7,462.29 |
6,000 | ¥2.40452 | ¥14,427.12 |
15,000 | ¥2.32160 | ¥34,824.00 |