HSME-C110 | |
---|---|
DigiKey Part Number | 516-3982-2-ND - Tape & Reel (TR) 516-3982-1-ND - Cut Tape (CT) 516-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C110 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.94100 | ¥29.41 |
100 | ¥1.94410 | ¥194.41 |
1,000 | ¥1.50082 | ¥1,500.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35613 | ¥4,068.39 |
6,000 | ¥1.26573 | ¥7,594.38 |
15,000 | ¥1.22052 | ¥18,307.80 |
30,000 | ¥1.20243 | ¥36,072.90 |