V33MLA1206NH | ||
---|---|---|
DigiKey Part Number | F2204TR-ND - Tape & Reel (TR) F2204CT-ND - Cut Tape (CT) F2204DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V33MLA1206NH | |
Description | VARISTOR 43.5V 180A 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | V33MLA1206NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 26 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 38 V | |
Varistor Voltage (Typ) | 43.5 V | |
Varistor Voltage (Max) | 49 V | |
Current - Surge | 180 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥8.13720 | ¥203.43 |
100 | ¥6.68410 | ¥668.41 |
250 | ¥6.24828 | ¥1,562.07 |
500 | ¥5.52160 | ¥2,760.80 |
1,000 | ¥4.35925 | ¥4,359.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.06862 | ¥10,171.55 |
5,000 | ¥3.86517 | ¥19,325.85 |
12,500 | ¥3.71987 | ¥46,498.38 |