V25S550P | ||
---|---|---|
DigiKey Part Number | F5388-ND | |
Manufacturer | ||
Manufacturer Product Number | V25S550P | |
Description | VARISTOR 910V 22KA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 910 V 22 kA Varistor 1 Circuit Through Hole Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 22 kA | |
Energy | 765J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥21.95200 | ¥219.52 |
25 | ¥20.75320 | ¥518.83 |
100 | ¥17.98590 | ¥1,798.59 |
300 | ¥17.06340 | ¥5,119.02 |
500 | ¥15.31076 | ¥7,655.38 |
1,000 | ¥12.91273 | ¥12,912.73 |
2,500 | ¥12.26713 | ¥30,667.83 |
5,000 | ¥11.80594 | ¥59,029.70 |