V25S140P | ||
---|---|---|
DigiKey Part Number | F3497-ND | |
Manufacturer | ||
Manufacturer Product Number | V25S140P | |
Description | VARISTOR 220V 22KA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 220 V 22 kA Varistor 1 Circuit Through Hole Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 22 kA | |
Energy | 285J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.01300 | ¥190.13 |
25 | ¥17.93560 | ¥448.39 |
150 | ¥15.28033 | ¥2,292.05 |
300 | ¥14.34747 | ¥4,304.24 |
600 | ¥12.55400 | ¥7,532.40 |
1,050 | ¥10.40194 | ¥10,922.04 |
2,550 | ¥9.68458 | ¥24,695.68 |
5,100 | ¥9.32588 | ¥47,561.99 |