V481HB34 | ||
---|---|---|
DigiKey Part Number | V481HB34-ND | |
Manufacturer | ||
Manufacturer Product Number | V481HB34 | |
Description | VARISTOR 750V 40KA SQUARE 34MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 750 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 40 kA | |
Energy | 650J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.12000 | ¥86.12 |
10 | ¥77.76700 | ¥777.67 |
30 | ¥74.14667 | ¥2,224.40 |
120 | ¥64.38108 | ¥7,725.73 |
270 | ¥61.48770 | ¥16,601.68 |
510 | ¥56.06227 | ¥28,591.76 |
1,020 | ¥49.68297 | ¥50,676.63 |