30R185UPR | ||
---|---|---|
DigiKey Part Number | F1981CT-ND - Cut Tape (CT) F1981TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 30R185UPR | |
Description | PTC RESET FUSE 30V 1.85A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.118" W (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.63200 | ¥28.16 |
10 | ¥5.45100 | ¥54.51 |
50 | ¥4.58900 | ¥229.45 |
100 | ¥3.81000 | ¥381.00 |
250 | ¥3.46336 | ¥865.84 |
500 | ¥2.94388 | ¥1,471.94 |
1,000 | ¥2.59752 | ¥2,597.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.42435 | ¥4,848.70 |
4,000 | ¥2.38104 | ¥9,524.16 |
6,000 | ¥2.37866 | ¥14,271.96 |