SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45A

DigiKey Part Number
SMBJ45ALFTR-ND - Tape & Reel (TR)
SMBJ45ALFCT-ND - Cut Tape (CT)
SMBJ45ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45A
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ45A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,091
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.56300¥15.63
100¥0.86830¥86.83
500¥0.84348¥421.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82661¥2,479.83
6,000¥0.76178¥4,570.68
9,000¥0.62021¥5,581.89
15,000¥0.60780¥9,117.00
Manufacturers Standard Package