
SBRT20U60SP5-7 | |
|---|---|
DigiKey Part Number | SBRT20U60SP5-7DITR-ND - Tape & Reel (TR) SBRT20U60SP5-7DICT-ND - Cut Tape (CT) SBRT20U60SP5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20U60SP5-7 |
Description | DIODE SBR 60V 20A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT20U60SP5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.30000 | ¥43.00 |
| 100 | ¥3.81390 | ¥381.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.09029 | ¥4,635.44 |
| 3,000 | ¥2.94564 | ¥8,836.92 |
| 4,500 | ¥2.93224 | ¥13,195.08 |











