
4879374 | |
|---|---|
DigiKey Part Number | SMBJ-A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 4879374 |
Description | KIT TVS DIODE 600W UNI-DIR SMB |
Customer Reference | |
Detailed Description | TVS Diode Kit 5V ~ 400V Breakdown Surface Mount 180 Pieces (36 Values - 5 Each) |
Datasheet | Datasheet |
Category | Quantity 180 Pieces (36 Values - 5 Each) |
Manufacturer Littelfuse Inc. | Voltage - Breakdown 5V ~ 400V |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included DO-214AA, SMB |
Part Status Discontinued at DigiKey | Base Product Number |
Kit Type ESD Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.92000 | ¥380.92 |

