RXEF025-2 | ||
---|---|---|
DigiKey Part Number | RXEF025-2TR-ND - Tape & Reel (TR) RXEF025-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RXEF025-2 | |
Description | PTC RESET FUSE 72V 250MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
5 | ¥3.62600 | ¥18.13 |
10 | ¥3.52000 | ¥35.20 |
50 | ¥2.95920 | ¥147.96 |
100 | ¥2.45680 | ¥245.68 |
250 | ¥2.23344 | ¥558.36 |
500 | ¥1.89848 | ¥949.24 |
1,000 | ¥1.67507 | ¥1,675.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55050 | ¥4,651.50 |
6,000 | ¥1.52231 | ¥9,133.86 |
15,000 | ¥1.46593 | ¥21,988.95 |