SMBJ5.0A-HF | ||
---|---|---|
DigiKey Part Number | 641-2111-2-ND - Tape & Reel (TR) 641-2111-1-ND - Cut Tape (CT) 641-2111-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5.0A-HF | |
Description | TVS DIODE 5VWM 9.2VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52200 | ¥152.20 |
500 | ¥1.40954 | ¥704.77 |
1,000 | ¥0.95852 | ¥958.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88237 | ¥2,647.11 |
6,000 | ¥0.84573 | ¥5,074.38 |
9,000 | ¥0.76115 | ¥6,850.35 |
30,000 | ¥0.74988 | ¥22,496.40 |
75,000 | ¥0.70477 | ¥52,857.75 |