ASMDC-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMDC125F/33-2

DigiKey Part Number
F9960TR-ND - Tape & Reel (TR)
F9960CT-ND - Cut Tape (CT)
F9960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMDC125F/33-2
Description
PTC RESET FUSE 33V 1.25A 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
ASMDC125F/33-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.71mm)
Lead Spacing
-
Approval Agency
-
In-Stock: 8,746
Factory Stock: 4,000
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
5¥6.23600¥31.18
10¥5.75600¥57.56
50¥4.77820¥238.91
100¥4.40860¥440.86
250¥3.96256¥990.64
500¥3.65442¥1,827.21
1,000¥3.36887¥3,368.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.89236¥11,569.44
Manufacturers Standard Package