RUEF800-2 | ||
---|---|---|
DigiKey Part Number | RUEF800-2HFTR-ND - Tape & Reel (TR) RUEF800-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RUEF800-2 | |
Description | PTC RESET FUSE 30V 8A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | RUEF800-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 16 A | |
Current - Max | 100 A | |
Time to Trip | 18.8 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.850" L x 0.118" W (21.60mm x 3.00mm) | |
Height - Seated (Max) | 1.118" (28.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
5 | ¥7.80400 | ¥39.02 |
10 | ¥7.30900 | ¥73.09 |
50 | ¥6.04540 | ¥302.27 |
100 | ¥5.03810 | ¥503.81 |
250 | ¥4.91236 | ¥1,228.09 |
500 | ¥4.15662 | ¥2,078.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.65282 | ¥3,652.82 |
2,000 | ¥3.46388 | ¥6,927.76 |
3,000 | ¥3.40090 | ¥10,202.70 |
5,000 | ¥3.27493 | ¥16,374.65 |
10,000 | ¥3.14897 | ¥31,489.70 |