PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,596 In Stock | 1 : ¥3.82000 Bag | Bag | Active | Polymeric | 30V | 1.1 A | 2.2 A | 100 A | 6.6 s | 70 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.199" (5.05mm) | |||
47,069 In Stock | 1 : ¥4.15000 Bag | Bag | Active | Polymeric | 30V | 1.85 A | 3.7 A | 100 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.199" (5.05mm) | |||
10,223 In Stock | 1 : ¥4.23000 Bag | Bag | Active | Polymeric | 30V | 2.5 A | 5 A | 100 A | 10.3 s | 20 mOhms | 70 mOhms | - | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.199" (5.05mm) | |||
18,047 In Stock | 1 : ¥4.63000 Bag | Bag | Active | Polymeric | 30V | 3 A | 6 A | 100 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.650" (16.50mm) | - | 0.199" (5.05mm) | |||
2,503 In Stock | 1 : ¥5.53000 Bag | Bag | Active | Polymeric | 30V | 4 A | 8 A | 100 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.760" (19.30mm) | - | 0.199" (5.05mm) | |||
20,426 In Stock | 1 : ¥6.75000 Cut Tape (CT) 1,500 : ¥2.95765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 5 A | 10 A | 100 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.120" W (14.00mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) | |||
12,115 In Stock | 1 : ¥6.91000 Bag | Bag | Active | Polymeric | 30V | 6 A | 12 A | 100 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) | |||
4,036 In Stock | 1 : ¥9.02000 Bag | Bag | Active | Polymeric | 30V | 9 A | 18 A | 100 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) | |||
21,835 In Stock | 1 : ¥3.74000 Bag | Bag | Active | Polymeric | 30V | 900 mA | 1.8 A | 100 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.199" (5.05mm) | |||
23,109 In Stock | 1 : ¥3.98000 Bag | Bag | Active | Polymeric | 30V | 1.35 A | 2.7 A | 100 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.199" (5.05mm) | |||
4,676 In Stock | 1 : ¥4.06000 Bag | Bag Bag | Active | Polymeric | 30V | 1.6 A | 3.2 A | 100 A | 8 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.199" (5.05mm) | |||
9,236 In Stock | 1 : ¥4.23000 Cut Tape (CT) 3,000 : ¥1.75105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.35 A | 2.7 A | 100 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.199" (5.05mm) | |||
6,349 In Stock | 1 : ¥4.39000 Cut Tape (CT) 3,000 : ¥1.78942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.6 A | 3.2 A | 100 A | 8 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.199" (5.05mm) | |||
45,400 In Stock | 1 : ¥4.47000 Cut Tape (CT) 3,000 : ¥1.82668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.85 A | 3.7 A | 100 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.199" (5.05mm) | |||
3,518 In Stock | 1 : ¥4.55000 Cut Tape (CT) 3,000 : ¥1.87749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 2.5 A | 5 A | 100 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.199" (5.05mm) | |||
3,659 In Stock | 1 : ¥5.53000 Bag | Bag | Active | Polymeric | 30V | 4 A | 8 A | 100 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.839" (21.30mm) | - | 0.199" (5.05mm) | |||
13,872 In Stock | 1 : ¥5.77000 Cut Tape (CT) 1,500 : ¥2.51562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 100 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.760" (19.30mm) | - | 0.199" (5.05mm) | |||
12,067 In Stock | 1 : ¥6.75000 Bag | Bag Bag | Active | Polymeric | 30V | 5 A | 10 A | 100 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.120" W (14.00mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) | |||
7,136 In Stock | 1 : ¥7.56000 Bag | Bag | Active | Polymeric | 30V | 7 A | 14 A | 100 A | 17.5 s | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.752" L x 0.118" W (19.10mm x 3.00mm) | 1.020" (25.90mm) | - | 0.400" (10.15mm) | |||
3,493 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥3.54548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 7 A | 14 A | 100 A | 17.5 s | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.752" L x 0.118" W (19.10mm x 3.00mm) | 1.020" (25.90mm) | - | 0.400" (10.15mm) | |||
1,911 In Stock | 1 : ¥7.80000 Bag | Bag | Active | Polymeric | 30V | 8 A | 16 A | 100 A | 18.8 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.850" L x 0.118" W (21.60mm x 3.00mm) | 1.118" (28.40mm) | - | 0.400" (10.15mm) | |||
13,973 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.65263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 8 A | 16 A | 100 A | 18.8 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.850" L x 0.118" W (21.60mm x 3.00mm) | 1.118" (28.40mm) | - | 0.400" (10.15mm) | |||
10,446 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥4.21340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 9 A | 18 A | 100 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) | |||
22,556 In Stock | 1 : ¥4.06000 Cut Tape (CT) 3,000 : ¥1.67425 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 30V | 900 mA | 1.8 A | 100 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.200" (5.08mm) | |||
8,186 In Stock | 1 : ¥4.15000 Cut Tape (CT) 3,000 : ¥1.69910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.1 A | 2.2 A | 100 A | 6.6 s | 70 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.199" (5.05mm) |