Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF600

DigiKey Part Number
RUEF600HF-ND
Manufacturer
Manufacturer Product Number
RUEF600
Description
PTC RESET FUSE 30V 6A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
16 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
40 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Current - Hold (Ih) (Max)
6 A
Height - Seated (Max)
0.949" (24.10mm)
Current - Trip (It)
12 A
Lead Spacing
0.400" (10.15mm)
Current - Max
100 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0600FF1ABel Fuse Inc.9,5285923-0ZRB0600FF1A-ND¥6.20000Similar
In-Stock: 12,764
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
5¥6.45000¥32.25
10¥5.95400¥59.54
50¥4.94220¥247.11
100¥4.56010¥456.01
250¥4.09896¥1,024.74
500¥3.78004¥1,890.02
1,000¥3.48465¥3,484.65
5,000¥3.00201¥15,010.05
Manufacturers Standard Package