RUEF185-2 | ||
---|---|---|
DigiKey Part Number | RUEF185-2HFTR-ND - Tape & Reel (TR) RUEF185-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RUEF185-2 | |
Description | PTC RESET FUSE 30V 1.85A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 100 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.118" W (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
5 | ¥4.32600 | ¥21.63 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.52020 | ¥176.01 |
100 | ¥2.92270 | ¥292.27 |
250 | ¥2.65716 | ¥664.29 |
500 | ¥2.25864 | ¥1,129.32 |
1,000 | ¥1.99287 | ¥1,992.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64426 | ¥4,932.78 |